FX2-40S-1.27SV(71) | ||
---|---|---|
DigiKey Part Number | H10531-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-40S-1.27SV(71) | |
Description | CONN RCPT 40POS SMD SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2-40S-1.27SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥38.58400 | ¥385.84 |
25 | ¥36.54480 | ¥913.62 |
40 | ¥35.69425 | ¥1,427.77 |
80 | ¥33.99488 | ¥2,719.59 |
240 | ¥29.74554 | ¥7,138.93 |
440 | ¥28.89559 | ¥12,714.06 |
960 | ¥24.64634 | ¥23,660.49 |
2,400 | ¥22.94656 | ¥55,071.74 |