FX2-40P-0.635SH(71) | |
---|---|
DigiKey Part Number | H10647-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40P-0.635SH(71) |
Description | CONN PLUG 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40P-0.635SH(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.22200 | ¥412.22 |
25 | ¥39.04280 | ¥976.07 |
60 | ¥38.13483 | ¥2,288.09 |
120 | ¥36.31908 | ¥4,358.29 |
240 | ¥31.77904 | ¥7,626.97 |
480 | ¥30.87102 | ¥14,818.09 |
960 | ¥26.33113 | ¥25,277.88 |
2,400 | ¥24.51523 | ¥58,836.55 |