FX2CA-40S-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10612-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2CA-40S-1.27DSA(71) | |
Description | CONN RECEPT VERT 40POS 1.27MM | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2CA-40S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.12500 | ¥331.25 |
25 | ¥31.37600 | ¥784.40 |
40 | ¥30.64550 | ¥1,225.82 |
80 | ¥29.18625 | ¥2,334.90 |
240 | ¥25.53758 | ¥6,129.02 |
480 | ¥24.80796 | ¥11,907.82 |
960 | ¥21.15976 | ¥20,313.37 |
2,400 | ¥19.70045 | ¥47,281.08 |