FX2CA2-40P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123435-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-40P-1.27DSAL(71) |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-40P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08600 | ¥400.86 |
25 | ¥37.97000 | ¥949.25 |
40 | ¥37.08775 | ¥1,483.51 |
80 | ¥35.32175 | ¥2,825.74 |
240 | ¥30.90650 | ¥7,417.56 |
480 | ¥30.02329 | ¥14,411.18 |
960 | ¥25.60811 | ¥24,583.79 |
2,400 | ¥23.84203 | ¥57,220.87 |