5554216-3 | ||
---|---|---|
DigiKey Part Number | A33646-ND | |
Manufacturer | ||
Manufacturer Product Number | 5554216-3 | |
Description | CONN SCSI RCPT 50POS PCB SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector SCSI Panel Mount, Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5554216-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | Bail Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.74000 | ¥171.74 |
10 | ¥168.11900 | ¥1,681.19 |
25 | ¥163.65160 | ¥4,091.29 |
90 | ¥155.60367 | ¥14,004.33 |
270 | ¥139.50659 | ¥37,666.78 |