5552243-1 | ||
---|---|---|
DigiKey Part Number | A31839-ND | |
Manufacturer | ||
Manufacturer Product Number | 5552243-1 | |
Description | CONN PLUG 64POS VERT SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Plug Connector Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5552243-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Board Side | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.02000 | ¥186.02 |
10 | ¥153.56400 | ¥1,535.64 |
25 | ¥142.73440 | ¥3,568.36 |
90 | ¥134.85856 | ¥12,137.27 |
270 | ¥130.92115 | ¥35,348.71 |