5555149-3 | ||
---|---|---|
DigiKey Part Number | A97693-ND | |
Manufacturer | ||
Manufacturer Product Number | 5555149-3 | |
Description | CONN RCPT 50POS R/A SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5555149-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Bail Lock, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.82000 | ¥193.82 |
10 | ¥160.00000 | ¥1,600.00 |
30 | ¥148.71767 | ¥4,461.53 |
60 | ¥140.51400 | ¥8,430.84 |
240 | ¥137.43679 | ¥32,984.83 |
450 | ¥136.41107 | ¥61,384.98 |