3115FS-23T-B30-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 160
Unit Price: ¥146.65000
Datasheet
3115FS-23T-B30-A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3115FS-23T-B30-A00
3115FS-23T-B30-A00
3115FS-23T-B30-A00

3115FS-23T-B30-A00

DigiKey Part Number
P12876-ND
Manufacturer
Manufacturer Product Number
3115FS-23T-B30-A00
Description
FAN AXIAL 80X38MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3115FS-23T-B30-A00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
8.00W
RPM
3250 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.74 lb (335.66 g)
Current Rating (Amps)
0.065A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes