ISDCBxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISDCBxx
NKK Smartswitch Overview

ISDCB88

DigiKey Part Number
360-2434-ND
Manufacturer
Manufacturer Product Number
ISDCB88
Description
CABLE RIBBON 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.667' (203.20mm, 8.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Factory Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.06000¥87.06
10¥73.98700¥739.87
25¥69.34840¥1,733.71
50¥66.03600¥3,301.80
100¥62.88320¥6,288.32
250¥58.94784¥14,736.96
500¥56.13664¥28,068.32
1,000¥53.46005¥53,460.05
Manufacturers Standard Package
Alternate Length
CABLE RIBBON 1.3"
In-Stock: 264
Unit Price: ¥89.74000
CABLE RIBBON 4"
In-Stock: 49
Unit Price: ¥79.03000
CABLE RIBBON 12"
In-Stock: 168
Unit Price: ¥115.59000
CABLE RIBBON 24"
In-Stock: 32
Unit Price: ¥116.97000