


ISDCB84 | |
|---|---|
DigiKey Part Number | 360-2433-ND |
Manufacturer | |
Manufacturer Product Number | ISDCB84 |
Description | CABLE RIBBON 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.03000 | ¥79.03 |
| 10 | ¥67.19200 | ¥671.92 |
| 25 | ¥62.97840 | ¥1,574.46 |
| 50 | ¥59.97040 | ¥2,998.52 |
| 100 | ¥57.10840 | ¥5,710.84 |
| 250 | ¥53.53408 | ¥13,383.52 |
| 500 | ¥50.98066 | ¥25,490.33 |
| 1,000 | ¥48.54982 | ¥48,549.82 |







