


ISDCB824 | |
|---|---|
DigiKey Part Number | 360-2436-ND |
Manufacturer | |
Manufacturer Product Number | ISDCB824 |
Description | CABLE RIBBON 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.97000 | ¥116.97 |
| 10 | ¥99.43100 | ¥994.31 |
| 25 | ¥93.20440 | ¥2,330.11 |
| 50 | ¥88.75440 | ¥4,437.72 |
| 100 | ¥84.51970 | ¥8,451.97 |
| 250 | ¥79.23096 | ¥19,807.74 |
| 500 | ¥75.45332 | ¥37,726.66 |
| 1,000 | ¥71.85637 | ¥71,856.37 |








