FTAS00-10.4AS-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTAS00-10.4AS-4A

DigiKey Part Number
360-3655-ND
Manufacturer
Manufacturer Product Number
FTAS00-10.4AS-4A
Description
TOUCH SCREEN RESISTIVE 10.4"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 10.4" (264.16mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Length
8.47" (215.00mm)
Width
0.08" (2.03mm)
Height
6.39" (162.40mm)
Interface
4-Wire
Type
Resistive
Diagonal Screen Size
10.4" (264.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.34000¥516.34
10¥430.53300¥4,305.33
100¥381.12680¥38,112.68
Manufacturers Standard Package