
NJW4140RZ2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4140RZ2-TE1TR-ND - Tape & Reel (TR) 2129-NJW4140RZ2-TE1CT-ND - Cut Tape (CT) 2129-NJW4140RZ2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4140RZ2-TE1 |
Description | IC REG BOOST FLYBACK ADJ 8VSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive Adjustable 0.8V 1 Output 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | - | |
Frequency - Switching | 40kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥14.90200 | ¥149.02 |
| 25 | ¥13.60560 | ¥340.14 |
| 100 | ¥12.18020 | ¥1,218.02 |
| 250 | ¥11.49992 | ¥2,874.98 |
| 500 | ¥11.08998 | ¥5,544.99 |
| 1,000 | ¥10.75250 | ¥10,752.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.47481 | ¥20,949.62 |
| 4,000 | ¥10.24625 | ¥40,985.00 |
| 6,000 | ¥10.13183 | ¥60,790.98 |











