



PLF1C471MDO1 | |
|---|---|
DigiKey Part Number | 493-3019-ND |
Manufacturer | |
Manufacturer Product Number | PLF1C471MDO1 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C471MDO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.07000 | ¥60.70 |
| 50 | ¥4.93680 | ¥246.84 |
| 200 | ¥4.05660 | ¥811.32 |
| 600 | ¥3.55628 | ¥2,133.77 |
| 1,000 | ¥3.36906 | ¥3,369.06 |
| 2,600 | ¥3.08063 | ¥8,009.64 |
| 5,000 | ¥2.92173 | ¥14,608.65 |











