TL431BIDBZR,215 | ||
---|---|---|
DigiKey Part Number | 1727-4257-2-ND - Tape & Reel (TR) 1727-4257-1-ND - Cut Tape (CT) 1727-4257-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL431BIDBZR,215 | |
Description | IC VREF SHUNT ADJ 0.5% TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431BIDBZR,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43640 | ¥60.91 |
100 | ¥1.81180 | ¥181.18 |
250 | ¥1.64220 | ¥410.55 |
500 | ¥1.35914 | ¥679.57 |
1,000 | ¥1.01935 | ¥1,019.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93442 | ¥2,803.26 |
6,000 | ¥0.87777 | ¥5,266.62 |
15,000 | ¥0.82114 | ¥12,317.10 |
30,000 | ¥0.75319 | ¥22,595.70 |
75,000 | ¥0.72487 | ¥54,365.25 |