
ATL431BIDBZR | |
|---|---|
DigiKey Part Number | 296-47739-2-ND - Tape & Reel (TR) 296-47739-1-ND - Cut Tape (CT) 296-47739-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | ATL431BIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431BIDBZR Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 48ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 35 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.49000 | ¥34.90 |
| 25 | ¥3.12600 | ¥78.15 |
| 100 | ¥2.72500 | ¥272.50 |
| 250 | ¥2.53360 | ¥633.40 |
| 500 | ¥2.41798 | ¥1,208.99 |
| 1,000 | ¥2.32296 | ¥2,322.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.38760 | ¥7,162.80 |
| 6,000 | ¥2.32538 | ¥13,952.28 |
| 9,000 | ¥2.29423 | ¥20,648.07 |
| 15,000 | ¥2.25970 | ¥33,895.50 |
| 21,000 | ¥2.23953 | ¥47,030.13 |
| 30,000 | ¥2.22014 | ¥66,604.20 |










