1SS422(TE85L,F) | |
---|---|
DigiKey Part Number | 1SS422(TE85LF)TR-ND - Tape & Reel (TR) 1SS422(TE85LF)CT-ND - Cut Tape (CT) 1SS422(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS422(TE85L,F) |
Description | DIODE ARR SCHOTT 30V 100MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS422(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22320 | ¥122.32 |
500 | ¥0.99760 | ¥498.80 |
1,000 | ¥0.74015 | ¥740.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62271 | ¥1,868.13 |
6,000 | ¥0.59534 | ¥3,572.04 |
9,000 | ¥0.51489 | ¥4,634.01 |
30,000 | ¥0.50524 | ¥15,157.20 |
75,000 | ¥0.41835 | ¥31,376.25 |
150,000 | ¥0.41191 | ¥61,786.50 |