TL431BSA-7 | ||
---|---|---|
DigiKey Part Number | TL431BSA-7DITR-ND - Tape & Reel (TR) TL431BSA-7DICT-ND - Cut Tape (CT) TL431BSA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL431BSA-7 | |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 | |
Manufacturer Standard Lead Time | 74 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431BSA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.89400 | ¥28.94 |
25 | ¥2.61120 | ¥65.28 |
100 | ¥1.80320 | ¥180.32 |
250 | ¥1.51864 | ¥379.66 |
500 | ¥1.23394 | ¥616.97 |
1,000 | ¥0.94924 | ¥949.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85428 | ¥2,562.84 |
6,000 | ¥0.80683 | ¥4,840.98 |
15,000 | ¥0.73564 | ¥11,034.60 |
30,000 | ¥0.68817 | ¥20,645.10 |
75,000 | ¥0.61699 | ¥46,274.25 |