MAX3488ECSA+T | |
---|---|
DigiKey Part Number | 175-MAX3488ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3488ECSA+TCT-ND - Cut Tape (CT) 175-MAX3488ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3488ECSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3488ECSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.24000 | ¥472.40 |
25 | ¥45.04600 | ¥1,126.15 |
100 | ¥39.11350 | ¥3,911.35 |
250 | ¥37.35528 | ¥9,338.82 |
500 | ¥34.05932 | ¥17,029.66 |
1,000 | ¥29.66458 | ¥29,664.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.56584 | ¥71,414.60 |