BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUK7M6R7-40HX
8-LFPAK33

PSMN011-60MSX

DigiKey Part Number
1727-1506-2-ND - Tape & Reel (TR)
1727-1506-1-ND - Cut Tape (CT)
1727-1506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN011-60MSX
Description
MOSFET N-CH 60V 61A LFPAK33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 61A (Tc) 91W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN011-60MSX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1368 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
91W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.95400¥59.54
100¥3.90810¥390.81
500¥3.02960¥1,514.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.60223¥3,903.35
3,000¥2.38698¥7,160.94
4,500¥2.27730¥10,247.85
7,500¥2.15405¥16,155.37
10,500¥2.08107¥21,851.24
15,000¥2.01258¥30,188.70
Manufacturers Standard Package