
IRFR3710ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR3710ZTRPBFTR-ND - Tape & Reel (TR) IRFR3710ZTRPBFCT-ND - Cut Tape (CT) IRFR3710ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3710ZTRPBF |
Description | MOSFET N-CH 100V 42A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3710ZTRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2930 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 33A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥12.98400 | ¥129.84 |
| 100 | ¥8.83570 | ¥883.57 |
| 500 | ¥7.05944 | ¥3,529.72 |
| 1,000 | ¥6.48847 | ¥6,488.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.00836 | ¥12,016.72 |
| 4,000 | ¥5.60474 | ¥22,418.96 |
| 6,000 | ¥5.39922 | ¥32,395.32 |
| 10,000 | ¥5.22560 | ¥52,256.00 |










