PMV65UNER | ||
---|---|---|
DigiKey Part Number | 1727-2707-2-ND - Tape & Reel (TR) 1727-2707-1-ND - Cut Tape (CT) 1727-2707-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV65UNER | |
Description | MOSFET N-CH 20V 2.8A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 2.8A (Ta) 490mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMV65UNER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 73mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 291 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11070 | ¥111.07 |
500 | ¥0.98446 | ¥492.23 |
1,000 | ¥0.76610 | ¥766.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68569 | ¥2,057.07 |
6,000 | ¥0.67036 | ¥4,022.16 |
9,000 | ¥0.59375 | ¥5,343.75 |
30,000 | ¥0.58609 | ¥17,582.70 |
75,000 | ¥0.49798 | ¥37,348.50 |
150,000 | ¥0.47883 | ¥71,824.50 |