U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1005UFDF-7

DigiKey Part Number
DMP1005UFDF-7DITR-ND - Tape & Reel (TR)
DMP1005UFDF-7DICT-ND - Cut Tape (CT)
DMP1005UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1005UFDF-7
Description
MOSFET P-CH 12V 26A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 26A (Tc) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2475 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,702
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.24200¥42.42
100¥2.74460¥274.46
500¥2.09878¥1,049.39
1,000¥1.89056¥1,890.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57710¥4,731.30
6,000¥1.44776¥8,686.56
9,000¥1.38187¥12,436.83
15,000¥1.30784¥19,617.60
21,000¥1.26936¥26,656.56
Manufacturers Standard Package