
UCLAMP2101T.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP2101T.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP2101T.TNTCT-ND - Cut Tape (CT) 600-UCLAMP2101T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2101T.TNT |
Description | TVS DIODE 2.1VWM DFN10062 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Category | Voltage - Reverse Standoff (Typ) 2.1V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1006 Metric) |
Type Zener | Supplier Device Package |
Unidirectional Channels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.82000 | ¥28.20 |
| 100 | ¥1.78880 | ¥178.88 |
| 500 | ¥1.34338 | ¥671.69 |
| 1,000 | ¥1.19948 | ¥1,199.48 |
| 2,000 | ¥1.07824 | ¥2,156.48 |
| 5,000 | ¥0.94686 | ¥4,734.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.86558 | ¥8,655.80 |
| 20,000 | ¥0.79721 | ¥15,944.20 |
| 30,000 | ¥0.76238 | ¥22,871.40 |
| 50,000 | ¥0.72325 | ¥36,162.50 |
| 70,000 | ¥0.70008 | ¥49,005.60 |
| 100,000 | ¥0.67756 | ¥67,756.00 |








