GSFP03101 | ||
---|---|---|
DigiKey Part Number | 4786-GSFP03101TR-ND - Tape & Reel (TR) 4786-GSFP03101CT-ND - Cut Tape (CT) 4786-GSFP03101DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSFP03101 | |
Description | MOSFET, P-CH, SINGLE, -100A, -30 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 100A (Tc) 138W (Tc) Surface Mount 8-PPAK (5.1x5.71) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.51960 | ¥237.99 |
100 | ¥7.81860 | ¥781.86 |
250 | ¥7.30896 | ¥1,827.24 |
500 | ¥6.45912 | ¥3,229.56 |
1,000 | ¥5.09924 | ¥5,099.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75929 | ¥14,277.87 |
6,000 | ¥4.52133 | ¥27,127.98 |
15,000 | ¥4.35135 | ¥65,270.25 |