PMV13XNEAR | ||
---|---|---|
DigiKey Part Number | 1727-PMV13XNEARTR-ND - Tape & Reel (TR) 1727-PMV13XNEARCT-ND - Cut Tape (CT) 1727-PMV13XNEARDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV13XNEAR | |
Description | PMV13XNEA - 20 V, N-CHANNEL TREN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 7.3A (Ta) 610mW (Ta), 8.3W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 7.3A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 931 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44810 | ¥144.81 |
500 | ¥1.34108 | ¥670.54 |
1,000 | ¥0.91198 | ¥911.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83954 | ¥2,518.62 |
6,000 | ¥0.80468 | ¥4,828.08 |
9,000 | ¥0.72422 | ¥6,517.98 |
30,000 | ¥0.71349 | ¥21,404.70 |
75,000 | ¥0.67057 | ¥50,292.75 |