INA2180A3IDSGR | ||
---|---|---|
DigiKey Part Number | 296-INA2180A3IDSGRTR-ND - Tape & Reel (TR) 296-INA2180A3IDSGRCT-ND - Cut Tape (CT) 296-INA2180A3IDSGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA2180A3IDSGR | |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | INA2180A3IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.82100 | ¥48.21 |
25 | ¥4.53000 | ¥113.25 |
100 | ¥3.69750 | ¥369.75 |
250 | ¥3.43468 | ¥858.67 |
500 | ¥2.92316 | ¥1,461.58 |
1,000 | ¥2.33855 | ¥2,338.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80889 | ¥5,426.67 |