SRF1260-4R7Y | ||
---|---|---|
DigiKey Part Number | SRF1260-4R7YTR-ND - Tape & Reel (TR) SRF1260-4R7YCT-ND - Cut Tape (CT) SRF1260-4R7YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1260-4R7Y | |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13.7mOhm Max DC Resistance (DCR) - Parallel 7.18 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF1260-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 7.18 A | |
Current Rating - Series | 3.59 A | |
Current Saturation - Parallel | 9.71 A | |
Current Saturation - Series | 4.86 A | |
DC Resistance (DCR) - Parallel | 13.7mOhm Max | |
DC Resistance (DCR) - Series | 47.9mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SRF1260 Series |
Video File | Bourns Magnetic Capabilities |
Environmental Information | |
CAD Models | SRF1260-4R7Y Models |
PCN Design/Specification | |
PCN Assembly/Origin | Magnetic products Oct/2013 |
HTML Datasheet | SRF1260 Series |
EDA Models | SRF1260-4R7Y Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.46000 | ¥11.46 |
10 | ¥9.71500 | ¥97.15 |
25 | ¥8.83520 | ¥220.88 |
50 | ¥8.30500 | ¥415.25 |
100 | ¥6.89130 | ¥689.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.36108 | ¥2,544.43 |
800 | ¥5.65421 | ¥4,523.37 |
1,200 | ¥5.47753 | ¥6,573.04 |
2,800 | ¥5.30085 | ¥14,842.38 |
10,000 | ¥4.94745 | ¥49,474.50 |
Attribute | Description |
---|---|
Other Names | SRF1260-4R7YCT SRF12604R7Y SRF1260-4R7YTR SRF1260-4R7YDKR |
Standard Package | 400 |