BZX84-A51,215 | ||
---|---|---|
DigiKey Part Number | 1727-5608-2-ND - Tape & Reel (TR) 1727-5608-1-ND - Cut Tape (CT) 1727-5608-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-A51,215 | |
Description | DIODE ZENER 51V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 51 V 250 mW ±1% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-A51,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92760 | ¥192.76 |
500 | ¥1.78472 | ¥892.36 |
1,000 | ¥1.21359 | ¥1,213.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11724 | ¥3,351.72 |
6,000 | ¥1.07084 | ¥6,425.04 |
9,000 | ¥0.96376 | ¥8,673.84 |
30,000 | ¥0.94948 | ¥28,484.40 |
75,000 | ¥0.89237 | ¥66,927.75 |