PMEG4010CEH,115 | ||
---|---|---|
DigiKey Part Number | 1727-3846-2-ND - Tape & Reel (TR) 1727-3846-1-ND - Cut Tape (CT) 1727-3846-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4010CEH,115 | |
Description | DIODE SCHOTTKY 40V 1A SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F | |
EDA/CAD Models | PMEG4010CEH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 77pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08690 | ¥108.69 |
500 | ¥0.96312 | ¥481.56 |
1,000 | ¥0.74951 | ¥749.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67084 | ¥2,012.52 |
6,000 | ¥0.65586 | ¥3,935.16 |
9,000 | ¥0.58090 | ¥5,228.10 |
30,000 | ¥0.57340 | ¥17,202.00 |
75,000 | ¥0.48721 | ¥36,540.75 |
150,000 | ¥0.46847 | ¥70,270.50 |