
CBAT54C TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBAT54CTRPBFREETR-ND - Tape & Reel (TR) 1514-CBAT54CTRPBFREECT-ND - Cut Tape (CT) 1514-CBAT54CTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAT54C TR PBFREE |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥1.92824 | ¥964.12 |
| 1,000 | ¥1.73207 | ¥1,732.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48270 | ¥4,448.10 |
| 6,000 | ¥1.35708 | ¥8,142.48 |
| 9,000 | ¥1.29306 | ¥11,637.54 |
| 15,000 | ¥1.22111 | ¥18,316.65 |
| 21,000 | ¥1.17851 | ¥24,748.71 |
| 30,000 | ¥1.13712 | ¥34,113.60 |





