
PMEG2010EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3859-2-ND - Tape & Reel (TR) 1727-3859-1-ND - Cut Tape (CT) 1727-3859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EJ,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.36500 | ¥23.65 |
| 50 | ¥1.70520 | ¥85.26 |
| 100 | ¥1.49020 | ¥149.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83072 | ¥2,492.16 |
| 6,000 | ¥0.75176 | ¥4,510.56 |











