
PMEG100V100ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100V100ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100V100ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100V100ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPEZ |
Description | DIODE SCHOTTKY 100V 10A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 800 nA @ 100 V | |
Capacitance @ Vr, F | 276pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.21000 | ¥52.10 |
| 50 | ¥3.82880 | ¥191.44 |
| 100 | ¥3.38140 | ¥338.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.88861 | ¥9,443.05 |
| 10,000 | ¥1.74554 | ¥17,455.40 |











