PMEG100V060ELPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥7.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥8.10000
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100V060ELPE-QZ

DigiKey Part Number
1727-PMEG100V060ELPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG100V060ELPE-QZCT-ND - Cut Tape (CT)
1727-PMEG100V060ELPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100V060ELPE-QZ
Description
DIODE SCHOTTKY 100V 6A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
450 nA @ 100 V
Capacitance @ Vr, F
175pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.39900¥43.99
50¥3.22020¥161.01
100¥2.83640¥283.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.55990¥7,799.50
10,000¥1.43697¥14,369.70
Manufacturers Standard Package