PESD5V0L5UY,115 | |
---|---|
DigiKey Part Number | 1727-3836-2-ND - Tape & Reel (TR) 1727-3836-1-ND - Cut Tape (CT) 1727-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L5UY,115 |
Description | TVS DIODE 5VWM 12VC 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L5UY,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19540 | ¥119.54 |
500 | ¥1.05908 | ¥529.54 |
1,000 | ¥0.82419 | ¥824.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73768 | ¥2,213.04 |
6,000 | ¥0.72120 | ¥4,327.20 |
9,000 | ¥0.63877 | ¥5,748.93 |
30,000 | ¥0.63053 | ¥18,915.90 |
75,000 | ¥0.53574 | ¥40,180.50 |
150,000 | ¥0.51514 | ¥77,271.00 |