PDTC114EU,135 | ||
---|---|---|
DigiKey Part Number | 1727-8523-2-ND - Tape & Reel (TR) 1727-8523-1-ND - Cut Tape (CT) 1727-8523-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114EU,135 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.04900 | ¥10.49 |
100 | ¥0.56750 | ¥56.75 |
500 | ¥0.44552 | ¥222.76 |
1,000 | ¥0.30942 | ¥309.42 |
2,000 | ¥0.25630 | ¥512.60 |
5,000 | ¥0.24237 | ¥1,211.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20626 | ¥2,062.60 |
30,000 | ¥0.19079 | ¥5,723.70 |
50,000 | ¥0.16501 | ¥8,250.50 |
100,000 | ¥0.15470 | ¥15,470.00 |
250,000 | ¥0.13717 | ¥34,292.50 |