PDTC143ZU,115 | ||
---|---|---|
DigiKey Part Number | 1727-1714-2-ND - Tape & Reel (TR) 1727-1714-1-ND - Cut Tape (CT) 1727-1714-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC143ZU,115 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC143ZU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.45496 | ¥227.48 |
1,000 | ¥0.31590 | ¥315.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26169 | ¥785.07 |
6,000 | ¥0.24746 | ¥1,484.76 |
9,000 | ¥0.21061 | ¥1,895.49 |
30,000 | ¥0.19481 | ¥5,844.30 |
75,000 | ¥0.16848 | ¥12,636.00 |
150,000 | ¥0.14005 | ¥21,007.50 |