BUK9675-55A,118 | ||
---|---|---|
DigiKey Part Number | 1727-7200-2-ND - Tape & Reel (TR) 1727-7200-1-ND - Cut Tape (CT) 1727-7200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK9675-55A,118 | |
Description | MOSFET N-CH 55V 20A D2PAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 55 V 20A (Tc) 62W (Tc) Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 643 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.68500 | ¥86.85 |
100 | ¥6.75790 | ¥675.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.72786 | ¥4,582.29 |
1,600 | ¥4.66599 | ¥7,465.58 |
2,400 | ¥4.39245 | ¥10,541.88 |
5,600 | ¥4.18328 | ¥23,426.37 |
20,000 | ¥3.99021 | ¥79,804.20 |