BUK7675-55A,118 | |
---|---|
DigiKey Part Number | 1727-7174-2-ND - Tape & Reel (TR) 1727-7174-1-ND - Cut Tape (CT) 1727-7174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7675-55A,118 |
Description | MOSFET N-CH 55V 20.3A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 20.3A (Tc) 62W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 483 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.61100 | ¥76.11 |
100 | ¥5.92260 | ¥592.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.01983 | ¥4,015.86 |
1,600 | ¥4.08913 | ¥6,542.61 |
2,400 | ¥3.84944 | ¥9,238.66 |
5,600 | ¥3.66613 | ¥20,530.33 |
20,000 | ¥3.49692 | ¥69,938.40 |