


STB140NF55T4 | |
|---|---|
DigiKey Part Number | 497-4321-2-ND - Tape & Reel (TR) 497-4321-1-ND - Cut Tape (CT) 497-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB140NF55T4 |
Description | MOSFET N-CH 55V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB140NF55T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 142 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7610-55AL,118 | Nexperia USA Inc. | 4,579 | 1727-BUK7610-55AL,118CT-ND | ¥34.82000 | Similar |
| BUK9608-55B,118 | Nexperia USA Inc. | 321 | 1727-4711-1-ND | ¥26.30000 | Similar |
| HUF75345S3ST | onsemi | 1,881 | HUF75345S3STCT-ND | ¥67.65000 | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1,570 | IRF1010NSTRLPBFCT-ND | ¥22.41000 | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 99 | IRF1010ZSTRLPBFCT-ND | ¥25.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥19.57500 | ¥195.75 |
| 100 | ¥13.62560 | ¥1,362.56 |
| 500 | ¥11.08378 | ¥5,541.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.67234 | ¥9,672.34 |
| 2,000 | ¥9.01682 | ¥18,033.64 |
| 3,000 | ¥8.68303 | ¥26,049.09 |
| 5,000 | ¥8.35786 | ¥41,789.30 |

