N-Channel 55 V 75A (Tc) 325W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 75A (Tc) 325W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUF75345S3ST

DigiKey Part Number
HUF75345S3STTR-ND - Tape & Reel (TR)
HUF75345S3STCT-ND - Cut Tape (CT)
HUF75345S3STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF75345S3ST
Description
MOSFET N-CH 55V 75A D2PAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 325W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
275 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
325W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,881
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.65000¥67.65
10¥45.91500¥459.15
100¥33.59020¥3,359.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥26.71623¥21,372.98
Manufacturers Standard Package