MIKROE-1370 | ||
---|---|---|
DigiKey Part Number | 1471-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1370 | |
Description | RELAY CLICK G6D-1A-ASI DC5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | G6D-1A-ASI DC5 Electromechanical Relay mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | G6D-1A-ASI DC5 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.34000 | ¥146.34 |