5101 | ||
---|---|---|
DigiKey Part Number | 1927-1054-ND | |
Manufacturer | ||
Manufacturer Product Number | 5101 | |
Description | KITRONIK RELAY CONTROL BREAKOUT | |
Customer Reference | ||
Detailed Description | Electromechanical Relay Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.90000 | ¥96.90 |