Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA124ET,215 | |
|---|---|
DigiKey Part Number | 1727-5128-2-ND - Tape & Reel (TR) 1727-5128-1-ND - Cut Tape (CT) 1727-5128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA124ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62000 | ¥6.20 |
| 100 | ¥0.38200 | ¥38.20 |
| 500 | ¥0.27570 | ¥137.85 |
| 1,000 | ¥0.24097 | ¥240.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19659 | ¥589.77 |
| 6,000 | ¥0.17413 | ¥1,044.78 |
| 9,000 | ¥0.16265 | ¥1,463.85 |
| 15,000 | ¥0.14973 | ¥2,245.95 |
| 21,000 | ¥0.14207 | ¥2,983.47 |
| 30,000 | ¥0.13462 | ¥4,038.60 |
| 75,000 | ¥0.11823 | ¥8,867.25 |
| 150,000 | ¥0.10810 | ¥16,215.00 |
| 300,000 | ¥0.09958 | ¥29,874.00 |











