
DTA123EKAT146 | |
|---|---|
DigiKey Part Number | DTA123EKAT146TR-ND - Tape & Reel (TR) DTA123EKAT146CT-ND - Cut Tape (CT) DTA123EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123ECA-7-F | Diodes Incorporated | 5,073 | DDTA123ECA-FDICT-ND | ¥1.74000 | Direct |
| DDTA123TCA-7-F | Diodes Incorporated | 5,556 | DDTA123TCA-FDICT-ND | ¥1.74000 | Similar |
| DDTA124ECA-7-F | Diodes Incorporated | 6,496 | DDTA124ECA-FDICT-ND | ¥1.74000 | Similar |
| DDTA143ECA-7-F | Diodes Incorporated | 2,354 | 31-DDTA143ECA-7-FCT-ND | ¥1.74000 | Similar |
| DDTA144ECA-7-F | Diodes Incorporated | 7,853 | DDTA144ECA-FDICT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83440 | ¥83.44 |
| 500 | ¥0.61232 | ¥306.16 |
| 1,000 | ¥0.54028 | ¥540.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44848 | ¥1,345.44 |
| 6,000 | ¥0.40214 | ¥2,412.84 |
| 9,000 | ¥0.37849 | ¥3,406.41 |
| 15,000 | ¥0.35189 | ¥5,278.35 |
| 21,000 | ¥0.33613 | ¥7,058.73 |
| 30,000 | ¥0.32080 | ¥9,624.00 |

