Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA124TCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA124TCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA124TCA-7-FCT-ND - Cut Tape (CT) 31-DDTA124TCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA124TCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-23-3 Flat Leads |
Resistors Included R1 Only | Supplier Device Package SOT-23F |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA124ET,215 | Nexperia USA Inc. | 0 | 1727-5128-1-ND | ¥1.08000 | Upgrade |
| PDTA124TT,215 | Nexperia USA Inc. | 2,779 | 1727-PDTA124TT,215CT-ND | ¥1.32000 | Upgrade |
| PDTA124XT,215 | Nexperia USA Inc. | 0 | 1727-1695-1-ND | ¥1.08000 | Upgrade |
| DTA114TKAT146 | Rohm Semiconductor | 3,000 | DTA114TKAT146CT-ND | ¥2.23000 | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2,830 | DTA123EKAT146CT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66330 | ¥66.33 |
| 500 | ¥0.48396 | ¥241.98 |
| 1,000 | ¥0.42566 | ¥425.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35125 | ¥1,053.75 |
| 6,000 | ¥0.31368 | ¥1,882.08 |
| 9,000 | ¥0.29450 | ¥2,650.50 |
| 15,000 | ¥0.27293 | ¥4,093.95 |
| 21,000 | ¥0.26014 | ¥5,462.94 |
| 30,000 | ¥0.24771 | ¥7,431.30 |




