NEH2000BYJ | ||
---|---|---|
DigiKey Part Number | 1727-NEH2000BYJTR-ND - Tape & Reel (TR) 1727-NEH2000BYJCT-ND - Cut Tape (CT) 1727-NEH2000BYJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NEH2000BYJ | |
Description | POWER MANAGEMENT ICS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Energy Harvesting PMIC 16-HWQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 625nA | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-HWQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77600 | ¥197.76 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥15.89490 | ¥1,589.49 |
250 | ¥14.92460 | ¥3,731.15 |
500 | ¥13.05910 | ¥6,529.55 |
1,000 | ¥10.82033 | ¥10,820.33 |
2,500 | ¥10.07412 | ¥25,185.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.70099 | ¥48,504.95 |