
NBM5100ABQX | |
|---|---|
DigiKey Part Number | 1727-NBM5100ABQXTR-ND - Tape & Reel (TR) 1727-NBM5100ABQXCT-ND - Cut Tape (CT) 1727-NBM5100ABQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBM5100ABQX |
Description | Coin cell battery life booster |
Customer Reference | |
Detailed Description | 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Grade | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥12.60100 | ¥126.01 |
| 50 | ¥10.76700 | ¥538.35 |
| 100 | ¥10.19980 | ¥1,019.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.57555 | ¥25,726.65 |
| 6,000 | ¥8.39598 | ¥50,375.88 |











