MAX20361AEWC+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20361AEWC+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20361AEWC+ | |
Description | SINGLE CELL SOLAR HARVESTER | |
Customer Reference | ||
Detailed Description | Energy Harvesting PMIC 12-WLP (1.63x1.23) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX20361AEWC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 1.43µA | |
Voltage - Supply | 0V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.63x1.23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
30 | ¥49.29167 | ¥1,478.75 |
100 | ¥42.80030 | ¥4,280.03 |
250 | ¥40.87664 | ¥10,219.16 |
500 | ¥37.27010 | ¥18,635.05 |
1,000 | ¥32.46099 | ¥32,460.99 |
2,500 | ¥31.25873 | ¥78,146.82 |