

LTC3105EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3105EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3105EDD#PBF |
Description | IC REG CONV ENERGY 1OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3105EDD#PBF Models |
Category | Voltage - Output 1.5V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Converter, Energy Harvesting | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 0.23V ~ 5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥56.94700 | ¥569.47 |
| 25 | ¥52.84200 | ¥1,321.05 |
| 121 | ¥47.83950 | ¥5,788.58 |
| 363 | ¥45.45537 | ¥16,500.30 |
| 605 | ¥44.57350 | ¥26,966.97 |
| 1,089 | ¥43.70409 | ¥47,593.75 |




